10 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C2W10K-F

DigiKey Part Number
338-3157-ND
Manufacturer
Manufacturer Product Number
935C2W10K-F
Description
CAP FILM 10UF 10% 200VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 140V 200V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C2W10K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
200V
Dielectric Material
ESR (Equivalent Series Resistance)
9 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.906" Dia x 2.248" L (23.00mm x 57.10mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,12000 €28,12 €
2021,96900 €439,38 €
6020,73150 €1.243,89 €
10020,27340 €2.027,34 €
Manufacturers Standard Package
Unit Price without VAT:28,12000 €
Unit Price with VAT:33,46280 €

Other Suppliers on DigiKey

34In Stock
Ships from WEC