20 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C1W20K-F

DigiKey Part Number
338-3947-ND
Manufacturer
Manufacturer Product Number
935C1W20K-F
Description
CAP FILM 20UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C1W20K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
8 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.874" Dia x 2.248" L (22.20mm x 57.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
70V
Applications
High Frequency, Switching
Voltage Rating - DC
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,15000 €28,15 €
2022,01400 €440,28 €
6020,77917 €1.246,75 €
10020,32250 €2.032,25 €
Manufacturers Standard Package
Unit Price without VAT:28,15000 €
Unit Price with VAT:33,49850 €