
932C4W10J-F | |
|---|---|
DigiKey Part Number | 338-4493-ND |
Manufacturer | |
Manufacturer Product Number | 932C4W10J-F |
Description | CAP FILM 10UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 932C4W10J-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 1.8 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.181" Dia x 1.654" L (30.00mm x 42.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V |

