
930C6S82K-F | |
|---|---|
DigiKey Part Number | 930C6S82K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C6S82K-F |
Description | CAP FILM 0.082UF 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C6S82K-F Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.374" Dia x 1.000" L (9.50mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,51730 € | 251,73 € |
| Unit Price without VAT: | 2,51730 € |
|---|---|
| Unit Price with VAT: | 2,99559 € |

