
930C6S47K-F | |
|---|---|
DigiKey Part Number | 338-3946-ND |
Manufacturer | |
Manufacturer Product Number | 930C6S47K-F |
Description | CAP FILM 0.047UF 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C6S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.390" Dia x 0.748" L (9.90mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 25 | 2,74720 € | 68,68 € |
| 50 | 2,57120 € | 128,56 € |
| 100 | 2,42630 € | 242,63 € |
| 500 | 2,18116 € | 1.090,58 € |
| 1.000 | 2,10524 € | 2.105,24 € |
| 2.500 | 2,02502 € | 5.062,55 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

