
930C6P47K-F | |
|---|---|
DigiKey Part Number | 930C6P47K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C6P47K-F |
Description | CAP FILM 0.47UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C6P47K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 28 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.697" Dia x 1.457" L (17.70mm x 37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 25 | 4,77760 € | 119,44 € |
| 50 | 4,51360 € | 225,68 € |
| 100 | 4,29640 € | 429,64 € |
| 500 | 3,92862 € | 1.964,31 € |
| 1.000 | 3,81467 € | 3.814,67 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |

