
930C6P1K-F | |
|---|---|
DigiKey Part Number | 930C6P1K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C6P1K-F |
Description | CAP FILM 0.1UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C6P1K-F Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.433" Dia x 1.000" L (11.00mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 25 | 2,96000 € | 74,00 € |
| 50 | 2,77400 € | 138,70 € |
| 100 | 2,62090 € | 262,09 € |
| 500 | 2,36194 € | 1.180,97 € |
| 1.000 | 2,28169 € | 2.281,69 € |
| 2.500 | 2,19692 € | 5.492,30 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

