
930C4W3P3K-F | |
|---|---|
DigiKey Part Number | 930C4W3P3K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C4W3P3K-F |
Description | CAP FILM 3.3UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4W3P3K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.949" Dia x 1.748" L (24.10mm x 44.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,75310 € | 775,31 € |
| Unit Price without VAT: | 7,75310 € |
|---|---|
| Unit Price with VAT: | 9,22619 € |

