1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930C4W1K-F

DigiKey Part Number
338-3156-ND
Manufacturer
Manufacturer Product Number
930C4W1K-F
Description
CAP FILM 1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
930C4W1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
ESR (Equivalent Series Resistance)
27 mOhms
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.654" Dia x 1.260" L (16.60mm x 32.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Applications
General Purpose
Voltage Rating - DC
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,71000 €7,71 €
255,32760 €133,19 €
505,04220 €252,11 €
1004,80700 €480,70 €
5004,40900 €2.204,50 €
1.0004,28567 €4.285,67 €
Manufacturers Standard Package
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €