
930C4S68K-F | |
|---|---|
DigiKey Part Number | 930C4S68K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C4S68K-F |
Description | CAP FILM 0.068UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4S68K-F Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.315" Dia x 0.748" L (8.00mm x 19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,64500 € | 264,50 € |
| Unit Price without VAT: | 2,64500 € |
|---|---|
| Unit Price with VAT: | 3,14755 € |

