
930C4P56K-F | |
|---|---|
DigiKey Part Number | 930C4P56K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C4P56K-F |
Description | CAP FILM 0.56UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4P56K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 31 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.504" Dia x 1.260" L (12.80mm x 32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 25 | 4,52080 € | 113,02 € |
| 50 | 4,26720 € | 213,36 € |
| 100 | 4,05840 € | 405,84 € |
| 500 | 3,70518 € | 1.852,59 € |
| 1.000 | 3,59572 € | 3.595,72 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

