
930C4P47K-F | |
|---|---|
DigiKey Part Number | 338-3944-ND |
Manufacturer | |
Manufacturer Product Number | 930C4P47K-F |
Description | CAP FILM 0.47UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4P47K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 32 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.472" Dia x 1.260" L (12.00mm x 32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,69500 € | 46,95 € |
| 50 | 4,04560 € | 202,28 € |
| 100 | 3,84490 € | 384,49 € |
| 500 | 3,50476 € | 1.752,38 € |
| 1.000 | 3,39940 € | 3.399,40 € |
| 2.500 | 3,28808 € | 8.220,20 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

