
930C4P22K-F | |
|---|---|
DigiKey Part Number | 930C4P22K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C4P22K-F |
Description | CAP FILM 0.22UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C4P22K-F Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.386" Dia x 1.000" L (9.80mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 25 | 3,71400 € | 92,85 € |
| 50 | 3,49420 € | 174,71 € |
| 100 | 3,31340 € | 331,34 € |
| 500 | 3,00734 € | 1.503,67 € |
| 1.000 | 2,91252 € | 2.912,52 € |
| 2.500 | 2,81233 € | 7.030,83 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

