
930C2W3K-F | |
|---|---|
DigiKey Part Number | 338-4372-ND |
Manufacturer | |
Manufacturer Product Number | 930C2W3K-F |
Description | CAP FILM 3UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2W3K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 18 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.701" Dia x 1.748" L (17.80mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 175V | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 25 | 6,25600 € | 156,40 € |
| 50 | 5,93540 € | 296,77 € |
| 100 | 5,67130 € | 567,13 € |
| 500 | 5,22442 € | 2.612,21 € |
| 1.000 | 5,08593 € | 5.085,93 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

