
930C2W1P8K-F | |
|---|---|
DigiKey Part Number | 930C2W1P8K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C2W1P8K-F |
Description | CAP FILM 1.8UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2W1P8K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 175V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 25 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.665" Dia x 1.248" L (16.90mm x 31.70mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 25 | 4,94680 € | 123,67 € |
| 50 | 4,67520 € | 233,76 € |
| 100 | 4,45160 € | 445,16 € |
| 500 | 4,07318 € | 2.036,59 € |
| 1.000 | 3,95590 € | 3.955,90 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

