
930C2W10K-F | |
|---|---|
DigiKey Part Number | 930C2W10K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C2W10K-F |
Description | CAP FILM 10UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2W10K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 13 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 1.059" L x 2.248" W (26.90mm x 57.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 175V | Applications General Purpose |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,85290 € | 1.285,29 € |
| Unit Price without VAT: | 12,85290 € |
|---|---|
| Unit Price with VAT: | 15,29495 € |

