
930C2P33K-F | |
|---|---|
DigiKey Part Number | 930C2P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C2P33K-F |
Description | CAP FILM 0.33UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2P33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 175V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.362" Dia x 1.000" L (9.20mm x 25.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 25 | 2,99720 € | 74,93 € |
| 50 | 2,80900 € | 140,45 € |
| 100 | 2,65390 € | 265,39 € |
| 500 | 2,39168 € | 1.195,84 € |
| 1.000 | 2,31042 € | 2.310,42 € |
| 2.500 | 2,22458 € | 5.561,45 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

