
930C2P22K-F | |
|---|---|
DigiKey Part Number | 338-3942-ND |
Manufacturer | |
Manufacturer Product Number | 930C2P22K-F |
Description | CAP FILM 0.22UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 175V 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C2P22K-F Models |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 1.000" L (8.50mm x 25.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 175V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 25 | 2,90320 € | 72,58 € |
| 50 | 2,72000 € | 136,00 € |
| 100 | 2,56920 € | 256,92 € |
| 500 | 2,31378 € | 1.156,89 € |
| 1.000 | 2,23470 € | 2.234,70 € |
| 2.500 | 2,15112 € | 5.377,80 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

