
930C1W8P2K-F | |
|---|---|
DigiKey Part Number | 930C1W8P2K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C1W8P2K-F |
Description | CAP FILM 8.2UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C1W8P2K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 13 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.744" Dia x 1.748" L (18.90mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,27930 € | 1.927,93 € |
| Unit Price without VAT: | 19,27930 € |
|---|---|
| Unit Price with VAT: | 22,94237 € |

