6 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930C1W6K-F

DigiKey Part Number
930C1W6K-F-ND
Manufacturer
Manufacturer Product Number
930C1W6K-F
Description
CAP FILM 6UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
930C1W6K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
ESR (Equivalent Series Resistance)
14 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.646" Dia x 1.748" L (16.40mm x 44.40mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,13340 €1.513,34 €
Unit Price without VAT:15,13340 €
Unit Price with VAT:18,00875 €