
930C1W4K-F | |
|---|---|
DigiKey Part Number | 930C1W4K-F-ND |
Manufacturer | |
Manufacturer Product Number | 930C1W4K-F |
Description | CAP FILM 4UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 930C1W4K-F Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 15 mOhms |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.535" Dia x 1.748" L (13.60mm x 44.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Applications General Purpose |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,85290 € | 1.285,29 € |
| Unit Price without VAT: | 12,85290 € |
|---|---|
| Unit Price with VAT: | 15,29495 € |

