0.82 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

930C1P82K-F

DigiKey Part Number
930C1P82K-F-ND
Manufacturer
Manufacturer Product Number
930C1P82K-F
Description
CAP FILM 0.82UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
930C1P82K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
ESR (Equivalent Series Resistance)
31 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.378" Dia x 1.000" L (9.60mm x 25.40mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,06000 €8,06 €
255,58400 €139,60 €
505,28740 €264,37 €
1005,04330 €504,33 €
5004,63012 €2.315,06 €
1.0004,50207 €4.502,07 €
Manufacturers Standard Package
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,59140 €