82 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

826AVG063MFBJ

DigiKey Part Number
826AVG063MFBJ-ND
Manufacturer
Manufacturer Product Number
826AVG063MFBJ
Description
CAP ALUM POLY 82UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
826AVG063MFBJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,96627 €3.865,08 €
Unit Price without VAT:0,96627 €
Unit Price with VAT:1,14986 €