Similar

824MABA02KHS | |
|---|---|
DigiKey Part Number | 824MABA02KHS-ND |
Manufacturer | |
Manufacturer Product Number | 824MABA02KHS |
Description | CAP FILM 0.82UF 10% 600VDC RAD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 0.82µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 320V | |
Voltage Rating - DC | 600V | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 100°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.083" (27.50mm) | |
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |


