
822MPW630K | |
|---|---|
DigiKey Part Number | 822MPW630K-ND |
Manufacturer | |
Manufacturer Product Number | 822MPW630K |
Description | CAP FILM 8200PF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.236" Dia x 0.571" L (6.00mm x 14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications DC Link, DC Filtering |
Voltage Rating - AC 250V | Features Low ESR |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,79800 € | 39,90 € |
| 200 | 0,68725 € | 137,45 € |
| 600 | 0,62553 € | 375,32 € |
| 1.000 | 0,60271 € | 602,71 € |
| 2.600 | 0,56788 € | 1.476,49 € |
| 5.000 | 0,54889 € | 2.744,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

