
822MPW400K | |
|---|---|
DigiKey Part Number | 822MPW400K-ND |
Manufacturer | |
Manufacturer Product Number | 822MPW400K |
Description | CAP FILM 8200PF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.256" Dia x 0.571" L (6.50mm x 14.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,79560 € | 39,78 € |
| 200 | 0,68465 € | 136,93 € |
| 600 | 0,62290 € | 373,74 € |
| 1.000 | 0,60006 € | 600,06 € |
| 2.600 | 0,56522 € | 1.469,57 € |
| 5.000 | 0,54622 € | 2.731,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

