QPC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805QPC250KB8A5C

DigiKey Part Number
1572-1552-ND
Manufacturer
Manufacturer Product Number
805QPC250KB8A5C
Description
CAP FILM 8UF 10% 250VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polyester, Metallized
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-25°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.811" L x 0.512" W (46.00mm x 13.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
8µF
Mounting Type
Chassis Mount
Tolerance
±10%
Package / Case
Rectangular Box
Voltage Rating - AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.