Image for 7P401V360K032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7P401V360K032

DigiKey Part Number
338-7P401V360K032-ND
Manufacturer
Manufacturer Product Number
7P401V360K032
Description
CAP ALUM 360V POLAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400 µF 360 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 497mOhm @ 120Hz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 55°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.181" Dia (30.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
-10%, +20%
Mounting Type
Voltage - Rated
360 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
497mOhm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1028,21700 €282,17 €
Unit Price without VAT:28,21700 €
Unit Price with VAT:33,57823 €