
7P252V360N082L | |
|---|---|
DigiKey Part Number | 338-7P252V360N082L-ND |
Manufacturer | |
Manufacturer Product Number | 7P252V360N082L |
Description | CAP ALUM 360V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 mF 360 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 80mOhm @ 120Hz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 360 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,01900 € | 820,19 € |
| Unit Price without VAT: | 82,01900 € |
|---|---|
| Unit Price with VAT: | 97,60261 € |

