
761M33556C | |
|---|---|
DigiKey Part Number | 761M33556C-ND |
Manufacturer | |
Manufacturer Product Number | 761M33556C |
Description | CAP FILM 3.3UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 761M33556C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.532" W, 1.039" T x 1.740" L (38.90mm, 26.40mm x 44.20mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,01434 € | 8.014,34 € |
| Unit Price without VAT: | 8,01434 € |
|---|---|
| Unit Price with VAT: | 9,53706 € |

