Image for 760M60551 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760M60551

DigiKey Part Number
760M60551-ND
Manufacturer
Manufacturer Product Number
760M60551
Description
CAP FILM 6UF 5% 160VDC AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
760M60551 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.610" Dia x 1.740" L (15.50mm x 44.20mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0004,04246 €4.042,46 €
Unit Price without VAT:4,04246 €
Unit Price with VAT:4,81053 €