
735P105X9400L | |
|---|---|
DigiKey Part Number | 735P105X9400L-ND |
Manufacturer | |
Manufacturer Product Number | 735P105X9400L |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 735P105X9400L Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.713" Dia x 1.500" L (18.11mm x 38.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Features Low ESR |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,38900 € | 43,89 € |
| 50 | 3,77160 € | 188,58 € |
| 100 | 3,58050 € | 358,05 € |
| 500 | 3,25722 € | 1.628,61 € |
| 1.000 | 3,15704 € | 3.157,04 € |
| 2.500 | 3,05116 € | 7.627,90 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

