
735P105X9100L | |
|---|---|
DigiKey Part Number | 735P105X9100L-ND |
Manufacturer | |
Manufacturer Product Number | 735P105X9100L |
Description | CAP FILM 1UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 735P105X9100L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 15 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" Dia x 0.750" L (13.49mm x 19.05mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87472 € | 2.874,72 € |
| Unit Price without VAT: | 2,87472 € |
|---|---|
| Unit Price with VAT: | 3,42092 € |

