
730P684X9630 | |
|---|---|
DigiKey Part Number | 730P684X9630-ND |
Manufacturer | |
Manufacturer Product Number | 730P684X9630 |
Description | CAP FILM 0.68UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P684X9630 Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 25 mOhms |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.665" Dia x 1.752" L (16.90mm x 44.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,97919 € | 2.979,19 € |
| Unit Price without VAT: | 2,97919 € |
|---|---|
| Unit Price with VAT: | 3,54524 € |

