
730P474X5100 | |
|---|---|
DigiKey Part Number | 730P474X5100-ND |
Manufacturer | |
Manufacturer Product Number | 730P474X5100 |
Description | CAP FILM 0.47UF 5% 100VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P474X5100 Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 37 mOhms |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.378" Dia x 0.748" L (9.60mm x 19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 100V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23136 € | 2.231,36 € |
| Unit Price without VAT: | 2,23136 € |
|---|---|
| Unit Price with VAT: | 2,65532 € |

