Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

730P224X9250 | |
|---|---|
DigiKey Part Number | 730P224X9250-ND |
Manufacturer | |
Manufacturer Product Number | 730P224X9250 |
Description | CAP FILM 0.22UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P224X9250 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.307" Dia x 1.000" L (7.80mm x 25.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1813422405 | Vishay Beyschlag/Draloric/BC Components | 84 | 56-MKT1813422405-ND | 1,98000 € | Parametric Equivalent |
| MKT1813422405G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813422405G-ND | 0,86789 € | Parametric Equivalent |
| MKT1813422405R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813422405R-ND | 0,82892 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44263 € | 1.442,63 € |
| Unit Price without VAT: | 1,44263 € |
|---|---|
| Unit Price with VAT: | 1,71673 € |


