
730P223X9630 | |
|---|---|
DigiKey Part Number | 730P223X9630-ND |
Manufacturer | |
Manufacturer Product Number | 730P223X9630 |
Description | CAP FILM 0.022UF 10% 630VDC AXL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P223X9630 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" Dia x 0.748" L (7.20mm x 19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55229 € | 1.552,29 € |
| Unit Price without VAT: | 1,55229 € |
|---|---|
| Unit Price with VAT: | 1,84723 € |

