Parametric Equivalent

730P205X9250 | |
|---|---|
DigiKey Part Number | 730P205X9250-ND |
Manufacturer | |
Manufacturer Product Number | 730P205X9250 |
Description | CAP FILM 2UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P205X9250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 21 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" Dia x 1.252" L (17.80mm x 31.80mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,11166 € | 3.111,66 € |
| Unit Price without VAT: | 3,11166 € |
|---|---|
| Unit Price with VAT: | 3,70288 € |


