Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

730P105X9250 | |
|---|---|
DigiKey Part Number | 730P105X9250-ND |
Manufacturer | |
Manufacturer Product Number | 730P105X9250 |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P105X9250 Models |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 28 mOhms |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.512" Dia x 1.252" L (13.00mm x 31.80mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 930C2W1K-F | Cornell Dubilier Knowles | 456 | 338-4371-ND | 5,69000 € | Parametric Equivalent |
| MKT1813510405 | Vishay Beyschlag/Draloric/BC Components | 349 | 56-MKT1813510405-ND | 3,20000 € | Parametric Equivalent |
| MKT1813510405G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813510405G-ND | 1,58777 € | Parametric Equivalent |
| MKT1813510405R | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1813510405R-ND | 1,63440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02841 € | 2.028,41 € |
| Unit Price without VAT: | 2,02841 € |
|---|---|
| Unit Price with VAT: | 2,41381 € |



