
730P104X9250 | |
|---|---|
DigiKey Part Number | 730P104X9250-ND |
Manufacturer | |
Manufacturer Product Number | 730P104X9250 |
Description | CAP FILM 0.1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 730P104X9250 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.280" Dia x 0.748" L (7.10mm x 19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications High Frequency, Switching |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,31300 € | 65,65 € |
| 100 | 1,22450 € | 122,45 € |
| 500 | 1,07508 € | 537,54 € |
| 1.000 | 1,02882 € | 1.028,82 € |
| 2.500 | 0,97995 € | 2.449,88 € |
| 5.000 | 0,95047 € | 4.752,35 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

