
716P47494MA3 | |
|---|---|
DigiKey Part Number | 716P47494MA3-ND |
Manufacturer | |
Manufacturer Product Number | 716P47494MA3 |
Description | CAP FILM 0.47UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 716P47494MA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.650" L x 0.681" W (41.90mm x 17.30mm) | |
Height - Seated (Max) | 1.071" (27.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.406" (35.70mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41931 € | 2.419,31 € |
| Unit Price without VAT: | 2,41931 € |
|---|---|
| Unit Price with VAT: | 2,87898 € |

