0.039 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

716P39356KB3

DigiKey Part Number
338-4369-ND
Manufacturer
Manufacturer Product Number
716P39356KB3
Description
CAP FILM 0.039UF 5% 600VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
716P39356KB3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.902" L x 0.480" W (22.90mm x 12.20mm)
Capacitance
Height - Seated (Max)
1.012" (25.70mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.688" (17.48mm)
Voltage Rating - DC
600V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,60200 €26,02 €
502,09980 €104,99 €
1001,94150 €194,15 €
5001,66950 €834,75 €
1.0001,58398 €1.583,98 €
2.5001,49281 €3.732,03 €
5.0001,43730 €7.186,50 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €