
716P221320KA3 | |
|---|---|
DigiKey Part Number | 716P221320KA3-ND |
Manufacturer | |
Manufacturer Product Number | 716P221320KA3 |
Description | CAP FILM 220PF 3% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 716P221320KA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.850" L x 0.252" W (21.60mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±3% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.657" (16.70mm) |
Voltage Rating - DC 2000V (2kV) | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25930 € | 1.259,30 € |
| Unit Price without VAT: | 1,25930 € |
|---|---|
| Unit Price with VAT: | 1,49857 € |

