Parametric Equivalent

716P10456LD3 | |
|---|---|
DigiKey Part Number | 716P10456LD3-ND |
Manufacturer | |
Manufacturer Product Number | 716P10456LD3 |
Description | CAP FILM 0.1UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 716P10456LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.252" L x 0.539" W (31.80mm x 13.70mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.031" (26.20mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 716P10456LA3 | Cornell Dubilier Knowles | 0 | 716P10456LA3-ND | 2,19824 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,00625 € | 2.006,25 € |
| Unit Price without VAT: | 2,00625 € |
|---|---|
| Unit Price with VAT: | 2,38744 € |


