0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

716P10454LA3

DigiKey Part Number
338-4367-ND
Manufacturer
Manufacturer Product Number
716P10454LA3
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
716P10454LA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.252" L x 0.421" W (31.80mm x 10.70mm)
Capacitance
Height - Seated (Max)
0.953" (24.20mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
1.031" (26.20mm)
Voltage Rating - DC
400V
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,70400 €27,04 €
502,18520 €109,26 €
1002,02190 €202,19 €
5001,74120 €870,60 €
1.0001,65293 €1.652,93 €
2.5001,55882 €3.897,05 €
5.0001,50154 €7.507,70 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €