
716P10356JA3 | |
|---|---|
DigiKey Part Number | 716P10356JA3-ND |
Manufacturer | |
Manufacturer Product Number | 716P10356JA3 |
Description | CAP FILM 10000PF 5% 600VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 716P10356JA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.701" L x 0.339" W (17.80mm x 8.60mm) |
Capacitance | Height - Seated (Max) 0.831" (21.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,61000 € | 16,10 € |
| 50 | 1,27380 € | 63,69 € |
| 100 | 1,16780 € | 116,78 € |
| 500 | 0,98554 € | 492,77 € |
| 1.000 | 0,92819 € | 928,19 € |
| 2.500 | 0,86703 € | 2.167,57 € |
| 5.000 | 0,82979 € | 4.148,95 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

