
716P10256JD3 | |
|---|---|
DigiKey Part Number | 716P10256JD3-ND |
Manufacturer | |
Manufacturer Product Number | 716P10256JD3 |
Description | CAP FILM 1000PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 716P10256JD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.272" W (17.80mm x 6.90mm) | |
Height - Seated (Max) | 0.713" (18.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.500" (12.70mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,78000 € | 17,80 € |
| 50 | 1,41320 € | 70,66 € |
| 100 | 1,29770 € | 129,77 € |
| 500 | 1,09900 € | 549,50 € |
| 1.000 | 1,03650 € | 1.036,50 € |
| 2.500 | 0,96984 € | 2.424,60 € |
| 5.000 | 0,92925 € | 4.646,25 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

