
715P473512MD3 | |
|---|---|
DigiKey Part Number | 338-3430-ND |
Manufacturer | |
Manufacturer Product Number | 715P473512MD3 |
Description | CAP FILM 0.047UF 5% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P473512MD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 475V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.740" Dia x 1.650" L (18.80mm x 41.90mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 10 | 5,11500 € | 51,15 € |
| 50 | 4,42280 € | 221,14 € |
| 100 | 4,20890 € | 420,89 € |
| 500 | 3,84636 € | 1.923,18 € |
| 1.000 | 3,73406 € | 3.734,06 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |

