Parametric Equivalent

715P4725800LC | |
|---|---|
DigiKey Part Number | 715P4725800LC-ND |
Manufacturer | |
Manufacturer Product Number | 715P4725800LC |
Description | CAP FILM 4700PF 5% 1.8KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 800V 1800V (1.8kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P4725800LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 800V | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.429" Dia x 1.122" L (10.90mm x 28.50mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07105 € | 1.071,05 € |
| Unit Price without VAT: | 1,07105 € |
|---|---|
| Unit Price with VAT: | 1,27455 € |


