
715P47256JA3 | |
|---|---|
DigiKey Part Number | 715P47256JA3-ND |
Manufacturer | |
Manufacturer Product Number | 715P47256JA3 |
Description | CAP FILM 4700PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P47256JA3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.339" Dia x 0.701" L (8.60mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.500" (12.70mm) |
Voltage Rating - DC 600V | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,39700 € | 23,97 € |
| 50 | 1,92720 € | 96,36 € |
| 100 | 1,77940 € | 177,94 € |
| 500 | 1,52536 € | 762,68 € |
| 1.000 | 1,44547 € | 1.445,47 € |
| 2.500 | 1,36028 € | 3.400,70 € |
| 5.000 | 1,30843 € | 6.542,15 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

